387-014-520-812

Heilind Number:EDA387-014-520-812
Manufacturer:EDAC
Manufacturer Number:387-014-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-520-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers reliable and efficient signal transmission across 14 positions. Its straight mount orientation allows for seamless integration into your setup. With an operating temperature range of -40 to 105 °C, it guarantees stable performance even in extreme environments. Upgrade your connector game with this essential component.