387-014-521-103

Heilind Number:EDA387-014-521-103
Manufacturer:EDAC
Manufacturer Number:387-014-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 14 positions, it offers reliable power delivery at an amperage of 3 A. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Its straight mount orientation further enhances versatility, making it ideal for a wide range of applications in the Products, Connectors, and PCB Connectors categories. Upgrade your connectivity solutions with this essential component for Board To Board PCB Connections.