387-014-521-104

Heilind Number:EDA387-014-521-104
Manufacturer:EDAC
Manufacturer Number:387-014-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution in classic black. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability while maintaining a low profile. With a single row design and 14 copper alloy contact positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation fits neatly into your board setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its quality and performance to elevate your PCB assembly process.