387-014-521-158

Heilind Number:EDA387-014-521-158
Manufacturer:EDAC
Manufacturer Number:387-014-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .156 inches, it offers seamless integration for your circuit boards. Featuring 14 positions, it ensures efficient data transfer. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.