387-014-521-201

Heilind Number:EDA387-014-521-201
Manufacturer:EDAC
Manufacturer Number:387-014-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-201

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3 A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from Copper Alloy, this connector ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 14 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure connectivity.