387-014-521-202

Heilind Number:EDA387-014-521-202
Manufacturer:EDAC
Manufacturer Number:387-014-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a robust amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees enhanced durability and safety. With two rows and 14 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise and efficient PCB connections. The Straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this connector for seamless and secure board-to-board connections in various electronic systems.