387-014-521-212

Heilind Number:EDA387-014-521-212
Manufacturer:EDAC
Manufacturer Number:387-014-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage capacity and durable housing material made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable power and signal transmission across 14 positions. The .156-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation caters to various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects. Explore our range of connectors for more efficient board-to-board connectivity solutions.