387-014-521-258

Heilind Number:EDA387-014-521-258
Manufacturer:EDAC
Manufacturer Number:387-014-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-258

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in a variety of applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, you can trust in its reliability. Featuring two rows and 14 positions, this connector offers ample connectivity options. The .156 inch pitch and .2 inch row spacing ensure seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Boasting a 3A amperage rating and straight mount orientation, this connector combines efficiency with convenience. Upgrade your connectivity solutions with this essential component.