387-014-521-602

Heilind Number:EDA387-014-521-602
Manufacturer:EDAC
Manufacturer Number:387-014-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a single row layout and a pitch of .156 inches, it offers easy installation and a secure connection. The Copper Alloy contact material ensures optimal conductivity, while the 3A amperage rating makes it suitable for various power requirements. Boasting 14 positions, it provides ample room for connections, and with a straight mount orientation, it effortlessly fits into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.