387-014-521-603

Heilind Number:EDA387-014-521-603
Manufacturer:EDAC
Manufacturer Number:387-014-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-603

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and optimal performance. With a single row layout and 14 positions, it offers ample connection possibilities. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation ensures a secure fit. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.