387-014-521-607

Heilind Number:EDA387-014-521-607
Manufacturer:EDAC
Manufacturer Number:387-014-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a stylish black hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With a single row and 14 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables seamless integration into your existing setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for any electronic project. Elevate your connectivity game with this high-quality Card Edge Connector.