387-014-521-658

Heilind Number:EDA387-014-521-658
Manufacturer:EDAC
Manufacturer Number:387-014-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-658

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row layout with 14 positions, ideal for seamless PCB connections. Made of UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation is versatile for various applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this high-quality connector.