387-014-521-678

Heilind Number:EDA387-014-521-678
Manufacturer:EDAC
Manufacturer Number:387-014-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-678

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single row layout with 14 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees long-lasting reliability. The connector's copper alloy contacts offer superior conductivity, while its .156-inch pitch and .2-inch row spacing provide precise alignment. With a current rating of 3 A, it delivers efficient power transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.