387-014-521-802

Heilind Number:EDA387-014-521-802
Manufacturer:EDAC
Manufacturer Number:387-014-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed to streamline your electronic setups. Featuring a stylish black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A, making it ideal for various applications. The .156-inch pitch and .2-inch row spacing, along with 14 available positions, provide ample room for secure connections. Whether you're a professional or hobbyist, the straight mount orientation and wide operating temperature range of -40 to 105°C make this connector versatile and easy to integrate. Upgrade your setup with this essential component, part of our extensive range of PCB connectors.