387-014-521-858

Heilind Number:EDA387-014-521-858
Manufacturer:EDAC
Manufacturer Number:387-014-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-858

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design that seamlessly integrates into your system. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. The connector boasts two rows of 14 copper alloy contacts, offering a high level of connectivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. Designed for straight mount orientation, it is versatile and easy to install. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Perfect for board-to-board connections, it is a vital component for your electronic projects.