387-014-521-868

Heilind Number:EDA387-014-521-868
Manufacturer:EDAC
Manufacturer Number:387-014-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-521-868

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in Black. Designed for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 14 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require straight or right-angle mounting, this connector fits the bill. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.