387-014-523-101

Heilind Number:EDA387-014-523-101
Manufacturer:EDAC
Manufacturer Number:387-014-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-523-101

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless integration into your electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring a single row layout, it offers 14 positions for optimal signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy and secure connections. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the field or an enthusiast working on a project, this Card Edge Connector is a must-have for your electronic setup.