387-014-523-168

Heilind Number:EDA387-014-523-168
Manufacturer:EDAC
Manufacturer Number:387-014-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-523-168

Detailed Description

Enhance connectivity within your electronic projects with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions, ensuring efficient signal transmission. Its durable construction, crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for prototyping or production, this straight mount connector is a essential component for your PCB assemblies.