387-014-523-603

Heilind Number:EDA387-014-523-603
Manufacturer:EDAC
Manufacturer Number:387-014-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-523-603

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, a must-have for seamless board-to-board connections. Designed for optimal performance, it boasts a single row configuration with 14 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it offers reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every connection. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB assembly with this high-quality connector, a vital component for any electronic setup.