387-014-523-812

Heilind Number:EDA387-014-523-812
Manufacturer:EDAC
Manufacturer Number:387-014-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-523-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a reliable amperage of 3A, it ensures efficient power transfer. The copper alloy contact material guarantees optimal conductivity, while the 2-row design with 14 positions allows for versatile connections. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your device with this high-quality connector for seamless board-to-board connections.