387-014-524-102

Heilind Number:EDA387-014-524-102
Manufacturer:EDAC
Manufacturer Number:387-014-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-524-102

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed in classic black, it seamlessly integrates into any setup with its straight mount orientation. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With 14 positions and a single row layout, it offers ample space for streamlined connections. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure PCB-to-board connections. Upgrade your electronics with this essential component, a must-have in any connector arsenal.