387-014-524-201

Heilind Number:EDA387-014-524-201
Manufacturer:EDAC
Manufacturer Number:387-014-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-524-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both strength and style. With a current rating of 3 A, it facilitates efficient power transmission. The 2-row design with 14 positions offers ample connectivity options, while the Copper Alloy contacts ensure reliable signal transmission. With a pitch of .156 in and row spacing of .2 in, precise connections are guaranteed. Perfect for a range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for demanding environments. Upgrade your connectivity solutions with this essential component.