387-014-524-212

Heilind Number:EDA387-014-524-212
Manufacturer:EDAC
Manufacturer Number:387-014-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-524-212

Detailed Description

Enhance connectivity in your circuit designs with our Card Edge Connector, a vital component for seamless PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in various environments. With two rows of high-quality Copper Alloy contacts, each boasting a pitch of .156 inches and a row spacing of .2 inches, you can achieve efficient signal transmission in your system. Supporting up to 14 positions, this connector offers ample room for your PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for a range of applications, from industrial machinery to consumer electronics, this Card Edge Connector is a must-have in your inventory.