387-014-540-101

Heilind Number:EDA387-014-540-101
Manufacturer:EDAC
Manufacturer Number:387-014-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution in classic black. Designed for seamless integration, this connector boasts a single row configuration with 14 positions, ensuring optimal performance in your circuitry. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in demanding environments. With a low amperage rating of 3 A, it's perfect for a wide range of applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a cornerstone in our extensive lineup of high-performance PCB connectors. Elevate your connectivity game with this essential component.