387-014-540-102

Heilind Number:EDA387-014-540-102
Manufacturer:EDAC
Manufacturer Number:387-014-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-540-102

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a single row layout and 14 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a 3A amperage rating supports power transmission with ease. Its .156-inch pitch and .2-inch row spacing allow for precise and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in the automotive, industrial, and telecommunications sectors. Upgrade your PCB assembly process with this essential component, ensuring seamless data and power transmission in every use case. Elevate your connectivity game with our top-of-the-line Card Edge Connector.