387-014-540-201

Heilind Number:EDA387-014-540-201
Manufacturer:EDAC
Manufacturer Number:387-014-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-540-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance. Featuring two rows and 14 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for versatility, it can be mounted straight for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.