387-014-540-204

Heilind Number:EDA387-014-540-204
Manufacturer:EDAC
Manufacturer Number:387-014-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-540-204

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a sleek black finish, it adds a professional touch to your PCB layout. The connector boasts a dual-row configuration, accommodating 14 positions with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Trust in its straight mount orientation for easy installation and secure connections. Stay ahead in the world of connectivity with this essential component.