387-014-540-207

Heilind Number:EDA387-014-540-207
Manufacturer:EDAC
Manufacturer Number:387-014-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-540-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two rows of contacts, crafted from Copper Alloy, provide stability and efficient signal transfer. At a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connection. Boasting 14 positions, this connector accommodates multiple connections, making it ideal for a variety of applications. Its straight mount orientation offers versatility in installation. With an operating temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your electronic setups with this essential component.