387-014-540-208

Heilind Number:EDA387-014-540-208
Manufacturer:EDAC
Manufacturer Number:387-014-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 14 positions each ensure optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability in a sleek black finish. The Copper Alloy contact material and .156-inch pitch deliver efficient power transfer, while the 3A amperage rating and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Elevate your electronic projects with this essential component.