387-014-540-802

Heilind Number:EDA387-014-540-802
Manufacturer:EDAC
Manufacturer Number:387-014-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This sleek black connector, with a housing made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. Featuring two rows of copper alloy contacts, it offers efficient power transmission with an amperage of 3 A. With a pitch of .156 in and row spacing of .2 in, it provides precise and secure connections. Boasting 14 positions, it accommodates multiple components for seamless operation. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.