387-014-540-804

Heilind Number:EDA387-014-540-804
Manufacturer:EDAC
Manufacturer Number:387-014-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-540-804

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage rating, it offers reliable power transmission. The connector boasts two rows of high-quality Copper Alloy contacts, perfect for secure and efficient data transfer. At a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. With 14 positions available, it accommodates multiple connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for dependable board-to-board connectivity in your projects.