387-014-540-807

Heilind Number:EDA387-014-540-807
Manufacturer:EDAC
Manufacturer Number:387-014-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-540-807

Detailed Description

Enhance your circuit board connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, it offers optimal performance with a current rating of 3 A. Its .156-inch pitch and .2-inch row spacing accommodate 14 positions, facilitating secure and precise connections. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component, perfect for a wide range of applications.