387-014-540-812

Heilind Number:EDA387-014-540-812
Manufacturer:EDAC
Manufacturer Number:387-014-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-540-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With two rows of copper alloy contacts, it facilitates seamless data transfer with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, offering ample connectivity options. Perfect for vertical mounting, its straight orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for efficient board-to-board connectivity.