387-014-540-858

Heilind Number:EDA387-014-540-858
Manufacturer:EDAC
Manufacturer Number:387-014-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-540-858

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting performance even in challenging environments. With two rows and 14 positions, it provides ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting orientation, it's versatile and convenient to use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is an essential component for your electronic projects. Explore our wide range of connectors for all your connectivity needs.