387-014-541-102

Heilind Number:EDA387-014-541-102
Manufacturer:EDAC
Manufacturer Number:387-014-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row with 14 contact positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, facilitate secure and stable connections. With an amperage rating of 3 A, rest assured of optimal performance. Ideal for various applications, this straight-mount connector is a must-have in your inventory. Elevate your connectivity solutions with this essential component.