387-014-541-108

Heilind Number:EDA387-014-541-108
Manufacturer:EDAC
Manufacturer Number:387-014-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 14 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environmental conditions. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation further simplifies the connection process. Upgrade your PCB assembly with this reliable and efficient Card Edge Connector, a must-have in any electronic setup.