387-014-541-168

Heilind Number:EDA387-014-541-168
Manufacturer:EDAC
Manufacturer Number:387-014-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-168

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, meticulously designed for optimal performance. Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with an amperage of 3 A. Featuring a single row layout and 14 positions, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Choose this essential component for seamless board-to-board connections in your electronic projects.