387-014-541-201

Heilind Number:EDA387-014-541-201
Manufacturer:EDAC
Manufacturer Number:387-014-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 14 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide efficient signal routing on your board. Whether for industrial or consumer electronics, this connector, with a 3A amperage rating, delivers high performance and stability. Upgrade your PCB assembly with the best in class.