387-014-541-203

Heilind Number:EDA387-014-541-203
Manufacturer:EDAC
Manufacturer Number:387-014-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, featuring a sleek black design for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its double-row configuration with 14 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB assembly with this high-quality component, perfect for professionals in the electronics industry.