387-014-541-212

Heilind Number:EDA387-014-541-212
Manufacturer:EDAC
Manufacturer Number:387-014-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 14 positions, it facilitates seamless data transfer with a current rating of 3A. The straight mount orientation and .2-inch row spacing offer easy integration, while its wide operating temperature range of -40 to 105°C guarantees performance even in extreme conditions. Upgrade your PCB assembly with this essential component, perfect for a range of applications in the electronics industry.