387-014-541-603

Heilind Number:EDA387-014-541-603
Manufacturer:EDAC
Manufacturer Number:387-014-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-603

Detailed Description

Introducing a reliable Card Edge Connector essential for seamless PCB board-to-board connections. Designed for optimal performance, this connector features a single row with 14 positions, ensuring efficient data transmission. Crafted with precision using Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting use. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The sleek black design adds a professional touch to any setup. Perfect for various applications, this connector is a must-have for seamless electronic connections.