387-014-541-658

Heilind Number:EDA387-014-541-658
Manufacturer:EDAC
Manufacturer Number:387-014-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 14 positions, perfect for streamlining your board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the black housing adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're a DIY enthusiast or a professional, this straight-mount connector is essential for your project, delivering a steady amperage of 3A. Upgrade your connectivity solutions with this essential component.