387-014-541-668

Heilind Number:EDA387-014-541-668
Manufacturer:EDAC
Manufacturer Number:387-014-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-668

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 14 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable power delivery with an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Its straight mount orientation offers versatility, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connector game with this essential component.