387-014-541-807

Heilind Number:EDA387-014-541-807
Manufacturer:EDAC
Manufacturer Number:387-014-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-807

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient signal transmission. With a pitch of .156 inches and 14 positions, it offers ample space for seamless board-to-board connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for a range of applications, this black connector is a must-have component for your PCB assembly projects.