387-014-541-812

Heilind Number:EDA387-014-541-812
Manufacturer:EDAC
Manufacturer Number:387-014-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 2-row configuration and 14 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its straight mount orientation for a secure fit, making it an essential component for your electronic projects.