387-014-541-858

Heilind Number:EDA387-014-541-858
Manufacturer:EDAC
Manufacturer Number:387-014-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-541-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of Copper Alloy, it ensures reliable performance in any application. Featuring two rows and a pitch of .156 inches, this connector offers 14 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component for optimal signal transmission and connectivity.