387-014-542-102

Heilind Number:EDA387-014-542-102
Manufacturer:EDAC
Manufacturer Number:387-014-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in tough operating conditions, with an amperage rating of 3 A. Featuring a single row layout with 14 positions, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, this connector is versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a dependable choice for your connectivity needs. Explore our range of PCB Connectors for more options.