387-014-542-112

Heilind Number:EDA387-014-542-112
Manufacturer:EDAC
Manufacturer Number:387-014-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-542-112

Detailed Description

Easily connect PCBs with our reliable Card Edge Connector in sleek black. Designed for efficient power transfer, it offers a high amperage rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance even in challenging environments. With a single row layout, 14 positions, and a .156-inch pitch, it provides seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in its quality for secure board-to-board connections.