387-014-542-168

Heilind Number:EDA387-014-542-168
Manufacturer:EDAC
Manufacturer Number:387-014-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-542-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Boasting a robust amperage of 3 A, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row design and 14 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing guarantee easy installation. Designed for versatility, it can be mounted straight for effortless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various applications in electronics and beyond. Elevate your connectivity solutions with this high-quality Card Edge Connector.