387-014-542-201

Heilind Number:EDA387-014-542-201
Manufacturer:EDAC
Manufacturer Number:387-014-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-014-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-014-542-201

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating, it's suitable for various power applications. The two-row configuration with 14 positions allows for efficient data transfer, while the copper alloy contacts guarantee optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, precise connection is assured. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's built to withstand harsh environments. Perfect for your PCB assembly needs, this Card Edge Connector is a dependable choice for seamless and secure board-to-board connections.